The B43515A5128M007 is a 1200uF electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a maximum impedance of 0.16 ohms at 20°C and 10kHz, and a ripple current of 4430. The capacitor is constructed with an aluminum cylindrical can and is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 105°C.
TDK B43515A5128M007 technical specifications.
| Capacitance | 1200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.13Ohm |
| Ripple Current | 4430mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.