This aluminum electrolytic capacitor from TDK has a capacitance of 390uF and a DC rated voltage of 450V. It is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 50mm.
TDK B43515A5397M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 390 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43515 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.