This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 55mm. It is part of the B43515 series from TDK.
TDK B43515A5477M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 55 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43515 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.