The B43515A5567M000 is a polarized aluminum electrolytic capacitor with a capacitance of 560uF and a DC rated voltage of 450V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 65mm.
TDK B43515A5567M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 65 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43515 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.