This 1mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 105°C. It has a lead diameter of 0.8mm and an equivalent series resistance of 140mR. The capacitor is compliant with RoHS regulations and has a lifespan of 2000 hours.
Sign in to ask questions about the TDK B43515A9108M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43515A9108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 3.48A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43515A9108M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.