Cap Aluminum Lytic 1000uF 400V 20% (40 X 65mm) Snap-In 0.14 Ohm 3480mA 2000h 105°C Cardboard
TDK B43515A9108M087 technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.14Ohm |
| Ripple Current | 3480mA |
| Leakage Current | 2507.59@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 65mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.