This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 400V. It is designed for use in through hole mounting applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 45mm. It is part of the TDK B43515 series.
TDK B43515A9477M007 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43515 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.