The TDK B43515A9567M000 is a 560uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It has a maximum impedance of 0.2 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
TDK B43515A9567M000 technical specifications.
| Capacitance | 560uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.16Ohm |
| Ripple Current | 2480mA |
| Lifetime | 3000h |
| Size | 35 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.2@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.