This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 400VDC. It features a tolerance of 20% and an ESR of 0.13. The capacitor is designed for through hole mounting with a snap-in termination style. It has a maximum operating temperature range of -40°C to 105°C and is constructed with an aluminum cylindrical can.
TDK B43515A9687M000 technical specifications.
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.13Ohm |
| Ripple Current | 2730mA |
| Lifetime | 3000h |
| Size | 35 X 65mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.