This 1000uF electrolytic capacitor has a maximum operating temperature range of -25°C to 105°C and a DC rated voltage of 420VDC. It features a standard ESR type and a maximum impedance of 0.19 ohms at 20°C and 10kHz. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 3380. It is constructed with an aluminum cylindrical can and is designed for through-hole mounting.
TDK B43515B0108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.15Ohm |
| Ripple Current | 3380mA |
| Lifetime | 3000h |
| Size | 45 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.19@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.