Cap Aluminum Lytic 1200uF 420V 20% (45 X 70mm) Snap-In 0.13 Ohm 3920mA 3000h 105°C Bulk
TDK B43515B0128M000 technical specifications.
| Capacitance | 1200uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.13Ohm |
| Ripple Current | 3920mA |
| Lifetime | 3000h |
| Size | 45 X 70mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.