This TDK aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 420VDC. It features a 20% tolerance and a maximum impedance of 0.48 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C.
TDK B43515B0397M080 technical specifications.
| Capacitance | 390uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.39Ohm |
| Ripple Current | 1950mA |
| Lifetime | 3000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.48@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.