TDK's B43515B0477M is a 470uF aluminum electrolytic capacitor with a 420V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.85 inches and a lead pitch of 0.886 inches. The capacitor has an impedance of 400 milliohms and an equivalent series resistance of 330 milliohms. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting. The capacitor is packaged in bulk quantities of 66 units.
TDK B43515B0477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 330mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 400mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 2.23A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.