The TDK B43515B0567M is an aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a voltage rating of 420V and an impedance of 330mR. The capacitor is packaged in a radial case and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the TDK B43515B0567M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43515B0567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 330mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 2.52A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43515B0567M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.