This 820uF aluminum electrolytic capacitor has a voltage rating of 420V and a tolerance of 20%. It features a radial package with through hole mounting and a maximum operating temperature of 105°C. The capacitor has an impedance of 230mR and a ripple current of 3.05A. It is available in bulk packaging with 66 units per package.
TDK B43515B0827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height - Seated (Max) | 2.441inch |
| Impedance | 230mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.05A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.