This is a 1000uF aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It has a maximum impedance of 0.11 ohms at 20°C and 10kHz. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.09Ohm |
| Ripple Current | 3370mA |
| Lifetime | 3000h |
| Size | 40 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.11@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |