Cap Aluminum Lytic 1000uF 450V 20% (45 X 65mm) Snap-In 0.24 Ohm 3480mA 3000h 105°C Cardboard
TDK B43515B5108M007 technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.24Ohm |
| Ripple Current | 3480mA |
| Leakage Current | 2722.75@5MinuA |
| Lifetime | 3000h |
| Size | 45 X 65mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.