Cap Aluminum Lytic 680uF 450V 20% (40 X 60mm) Snap-In 0.23 Ohm 2780mA 2000h 105°C Cardboard
TDK B43515B5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 2.78A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.