This TDK B43515B9108M007 aluminum electrolytic capacitor features a capacitance of 1000uF and a DC rated voltage of 400VDC with a tolerance of 20%. It has a maximum impedance of 0.11 ohms at 20°C and 10kHz, and a ripple current of 3170. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C.
TDK B43515B9108M007 technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.09Ohm |
| Ripple Current | 3170mA |
| Lifetime | 3000h |
| Size | 45 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.11@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.