This TDK aluminum electrolytic capacitor has a capacitance of 1200uF and a DC rated voltage of 400VDC. It features a 20% tolerance and a maximum impedance of 0.1 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 105°C.
TDK B43515B9128M007 technical specifications.
| Capacitance | 1200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.075Ohm |
| Ripple Current | 3700mA |
| Lifetime | 3000h |
| Size | 45 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.1@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.