This TDK B43515C0567M capacitor features a radial package with a maximum seated height of 1.654 inches, suitable for through hole mounting. It has a capacitance of 560uF, a tolerance of 20%, and a voltage rating of 420V. The capacitor's impedance is 330mR, and its equivalent series resistance (ESR) is 270mR. It can operate within a temperature range of -40°C to 105°C.
Sign in to ask questions about the TDK B43515C0567M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43515C0567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 330mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| Series | B43515 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43515C0567M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.