TDK's B43515 series aluminum electrolytic capacitor features a capacitance of 680uF and a DC rated voltage of 420V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C.
TDK B43515C0687M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | B43515 |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | B43515 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.