This 1000uF electrolytic capacitor has a maximum operating voltage of 350VDC with a tolerance of 20%. It features a standard ESR of 0.09 and a maximum impedance of 0.11 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting with a snap-in termination style. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
TDK B43515C4108M007 technical specifications.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.09Ohm |
| Ripple Current | 3060mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.11@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.