This is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 400VDC. It has a tolerance of 20% and a DC rated voltage of 400V. The capacitor has an equivalent series resistance (ESR) of 0.13 and a ripple current of 2590. It is designed for through hole mounting and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.16 ohms at 20°C and 10kHz. It can operate over a temperature range of -40°C to 105°C.
TDK B43515C9687M000 technical specifications.
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.13Ohm |
| Ripple Current | 2590mA |
| Lifetime | 3000h |
| Size | 45 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.16@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.