Cap Aluminum Lytic 1200uF 450V 20% (40 X 95mm) Snap-In 0.08 Ohm 4610mA 3000h 105°C Cardboard
TDK B43516A5128M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.