Cap Aluminum Lytic 270uF 450V 20% (35 X 40mm) Snap-In 0.36 Ohm 1570mA 3000h 105°C Cardboard
TDK B43516A5277M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.