Cap Aluminum Lytic 1800uF 400V 20% (45 X 90mm) Snap-In 0.045 Ohm 5770mA 105°C Cardboard
TDK B43516A9188M007 technical specifications.
| Capacitance | 1800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.045Ohm |
| Ripple Current | 5770mA |
| Leakage Current | 3781.93@5MinuA |
| Size | 45 X 90mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.065@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.