
Cap Aluminum Lytic 1000uF 420V 20% (35 X 80mm) Solder Pin 0.12 Ohm 5100mA 5000h 85°C Bulk
TDK B43520A0108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| Weight | 3.56267oz |
| RoHS | Compliant |
No datasheet is available for this part.