
Cap Aluminum Lytic 1200uF 420V 20% (40 X 70mm) Solder Pin 0.1 Ohm 5500mA 5000h 85°C Bulk
TDK B43520A0128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.54A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| Weight | 3.104109oz |
| RoHS | Compliant |
No datasheet is available for this part.
