
This 1.5mF aluminum electrolytic capacitor is designed for high-capacity applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20% tolerance and a dissipation factor of 0.15%. The capacitor is packaged in a bulk quantity of 33 units and is compliant with RoHS regulations. It has a snap-in termination and a lead pitch of 10mm.
TDK B43520A3158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
No datasheet is available for this part.