This is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 385V and a tolerance of 20%. It has a maximum operating temperature of 85°C and is packaged in bulk quantities of 60. The capacitor is RoHS compliant and has a series designation of B43520. Its physical characteristics include a diameter of 35mm, a length of 50mm, and a weight of 2.22226oz. The lead pitch is 10mm and the lead/base style is straight.
TDK B43520A3687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.49A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| Weight | 2.22226oz |
| RoHS | Compliant |
No datasheet is available for this part.