TDK's B43520A3827M000 is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 385V and a tolerance of 20%. It has a maximum operating temperature of 85°C and is packaged in a bulk quantity of 36. The capacitor is through-hole mounted and features a radial termination. It is RoHS compliant and has a dissipation factor of 0.15% and an ESR of 85mR.
TDK B43520A3827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 85mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.11A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| Weight | 2.680821oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43520A3827M000 to view detailed technical specifications.
No datasheet is available for this part.
