This 40mm diameter aluminum electrolytic capacitor has a capacitance of 1.2mF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a dissipation factor of 0.2% and an ESR of 90mR. It is RoHS compliant and has a weight of 5.044177oz.
TDK B43520A5128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.84A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 5.044177oz |
| RoHS | Compliant |
No datasheet is available for this part.
