
This 1.5mF aluminum electrolytic capacitor is rated for 450V DC and has a maximum operating temperature of 85°C. It is available in a bulk packaging with 33 units per package. The capacitor has a diameter of 40mm and a length of 100mm, with a lead pitch of 10mm and a straight lead/base style. It is RoHS compliant and has a dissipation factor of 0.2% and an ESR of 75mR.
Sign in to ask questions about the TDK B43520A5158M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43520A5158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 75mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 7.16A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 6.278765oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43520A5158M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.