
The B43520A5567M000 is a 560uF aluminum electrolytic capacitor with a DC rated voltage of 450V. It has a diameter of 35mm and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and has a dissipation factor of 0.2%. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging with 36 units per package.
TDK B43520A5567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 3.39A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 2.680821oz |
| RoHS | Compliant |
No datasheet is available for this part.