
This is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 450V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is packaged in a bulk quantity of 36 and is terminated in a radial lead style. It is RoHS compliant and has a dissipation factor of 0.2% and an ESR of 140mR.
TDK B43520A5827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.61A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 3.56267oz |
| RoHS | Compliant |
No datasheet is available for this part.