This TDK B43520A6397M000 aluminum electrolytic capacitor features a capacitance of 390uF and a DC rated voltage of 500V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity of 36 units and is available in a through-hole package type. It is compliant with RoHS regulations.
TDK B43520A6397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| Weight | 2.680821oz |
| RoHS | Compliant |
No datasheet is available for this part.