Cap Aluminum Lytic 1200uF 400V 20% (35 X 100mm) Solder Pin 0.11 Ohm 6100mA 5000h 85°C Bulk
TDK B43520A9128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 75mR |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.