TDK's B43520A9158M000 is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a DC rated voltage of 400V. It has a maximum operating temperature of 85°C and is designed for through-hole mounting. The capacitor has a dissipation factor of 0.15% and an ESR of 50mR. It is RoHS compliant and available in bulk packaging.
TDK B43520A9158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 6.84A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 4.444519oz |
| RoHS | Compliant |
No datasheet is available for this part.