This aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a DC rated voltage of 385V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. The capacitor is packaged in a bulk quantity of 33 units and is RoHS compliant. It has a lead pitch of 10mm and a snap-in termination.
TDK B43520B3687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Pitch | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
No datasheet is available for this part.