This 1mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a DC rated voltage of 450V. It features a 20% tolerance and a dissipation factor of 0.2%. The capacitor is packaged in bulk and is RoHS compliant. It has a lead pitch of 10mm and a lead/base style of straight, with a termination type of radial.
TDK B43520B5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.06A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 4.409245oz |
| RoHS | Compliant |
No datasheet is available for this part.