
This 680uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and is rated for a DC voltage of 450V. It has a dissipation factor of 0.2% and an equivalent series resistance of 160mR. The capacitor is packaged in a bulk quantity of 33 units and is compliant with RoHS regulations.
TDK B43520B5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| Weight | 3.139383oz |
| RoHS | Compliant |
No datasheet is available for this part.