This 560uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a DC rated voltage of 500V. It is packaged in a radial lead style with a lead pitch of 10mm and a length of 60mm. The capacitor has a dissipation factor of 0.2% and an equivalent series resistance of 200mR. It is RoHS compliant and has a tolerance of 20%.
TDK B43520B6567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 2.33A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| Weight | 3.774314oz |
| RoHS | Compliant |
No datasheet is available for this part.