
Cap Aluminum Lytic 1000uF 400V 20% (40 X 60mm) Solder Pin 0.065 Ohm 4800mA 5000h 85°C Bulk
TDK B43520B9108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 65mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 60mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 4.77A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 3.774314oz |
| RoHS | Compliant |
No datasheet is available for this part.
