
This 40mm aluminum electrolytic capacitor has a capacitance of 1.2mF and a DC rated voltage of 400V. It is designed for through hole mounting and has a lead pitch of 10mm and a lead/base style of straight. The capacitor has a dissipation factor of 0.15% and an ESR of 55mR. It is rated for 85°C maximum operating temperature and has a life of 5000 hours. The capacitor is RoHS compliant and is packaged in bulk.
TDK B43520B9128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.54A |
| RoHS Compliant | Yes |
| Series | B43520 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| Weight | 4.409245oz |
| RoHS | Compliant |
No datasheet is available for this part.