This is a 1000uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It has a low ESR of 0.09 and a high ripple current of 4500. The capacitor is designed for through hole mounting and has a solder pin termination style. It operates over a temperature range of -40 to 85 degrees Celsius.
TDK B43520C9108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.09Ohm |
| Ripple Current | 4500mA |
| Lifetime | 2000h |
| Size | 45 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.