TDK's B43521A0108M000 is a 1mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a DC rated voltage of 420V. It features a 20% tolerance and a dissipation factor of 0.2%. The capacitor is packaged in bulk and has a lead pitch of 10mm with straight leads. It is RoHS compliant and has a weight of 4.444519oz.
TDK B43521A0108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| Weight | 4.444519oz |
| RoHS | Compliant |
No datasheet is available for this part.