This is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a DC rated voltage of 420V. It has a maximum operating temperature of 85°C and a tolerance of 20%. The capacitor is packaged in bulk and has a weight of 6.278765oz. It is RoHS compliant and has a dissipation factor of 0.2% and an ESR of 110mR. The lead pitch is 10mm and the lead/base style is straight.
TDK B43521A0158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| Weight | 6.278765oz |
| RoHS | Compliant |
No datasheet is available for this part.