This aluminum electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 420V with a tolerance of 20%. It has a maximum operating temperature of 85°C and a dissipation factor of 0.2%. The capacitor is packaged in a bulk quantity of 36 units and is RoHS compliant. It has a lead pitch of 10mm and a length of 60mm with a straight lead/base style.
TDK B43521A0567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 270mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| Weight | 2.680821oz |
| RoHS | Compliant |
No datasheet is available for this part.