
TDK's B43521A0687M000 is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 420V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk and has a lead pitch of 10mm with a straight lead/base style. It is RoHS compliant and has a high ripple current rating of 4A.
TDK B43521A0687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 70mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| Weight | 3.104109oz |
| RoHS | Compliant |
No datasheet is available for this part.